
Alps Electric SSSS212400 technical specifications.
| Contact Current Rating | 300mA |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 6V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PST, SP4T |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS212400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.