
Alps Electric SSSS711403 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 4V |
| Mechanical Life | 10000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 4V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS711403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.