Alps Electric SSSS7B0101 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 4V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 4V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alps Electric SSSS7B0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.