
Alps Electric SSSS810701 technical specifications.
| Contact Current Rating | 300mA |
| Depth | 5mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 10.7mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SP |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS810701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
