Alps Electric SSSS912000 technical specifications.
| Contact Current Rating | 100mA |
| Depth | 4.7mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SSSS912000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.