
Alps Electric STRS30102K technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 50000R |
| Resistance Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric STRS30102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
