Altech 0.5C10x38AM technical specifications.
| Current Rating | 0.5A |
| Voltage Rating | 500V |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 0.5C10x38AM to view detailed technical specifications.
No datasheet is available for this part.