Altech 10.0M5x30M technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 10.0M5x30M to view detailed technical specifications.
No datasheet is available for this part.