Altech 10.0M6.3x32F technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 10.0M6.3x32F to view detailed technical specifications.
No datasheet is available for this part.