Altech 100NZ03GL technical specifications.
| Body Material | Glass |
| Color | Red |
| Current Rating | 100A |
| Diameter | 0.89inch |
| Length | 43mm |
| Mount | Panel, DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | NZ |
| Termination | Threaded |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 100NZ03GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.