Altech 105-402 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 105-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
