Altech 106-008 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Altech 106-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
