Altech 107-007 technical specifications.
| Color | Clear |
| Material | Polystyrene |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 107-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.