Altech 10NH00AM-6 technical specifications.
| Current Rating | 10A |
| Height | 36mm |
| Length | 48mm |
| RoHS Compliant | No |
| Series | NH |
| Voltage Rating (AC) | 660V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 10NH00AM-6 to view detailed technical specifications.
No datasheet is available for this part.