Altech 110-408 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Height | 89.9mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Plastic, Polystyrene |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.