Altech 110-412 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.