
The Altech TK Series Grey Plastic Box Enclosure is constructed from polystyrene material and features a flammability rating of UL94 HB. It is lead free and has an IP66 rating for protection against solid particles and water. This enclosure is available in a bulk packaging option with three units per package.
Altech 110-904 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 3 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.