Altech 110-910 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 110-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.