Altech 111-002 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Mount | Wall |
| Package Quantity | 5 |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 111-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.