Altech 111-014 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 111-014 to view detailed technical specifications.
No datasheet is available for this part.