Altech 115-402 technical specifications.
| Color | Grey |
| Height | 3.19inch |
| Material | Polystyrene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 5 |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Altech 115-402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.