Altech 115-405 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 115-405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.