Altech 116-501 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 HB |
| Height | 65mm |
| Length | 65mm |
| Material | Plastic, Polystyrene |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 56.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 116-501 to view detailed technical specifications.
No datasheet is available for this part.