Altech 116-508 technical specifications.
| Body Material | Polystyrene |
| Height | 180mm |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Width | 89.9mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 116-508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.