Altech 120-412 technical specifications.
| Approvals | UL |
| Color | Grey |
| Depth | 4.37inch |
| Lead Free | Lead Free |
| Length | 13.98inch |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | TK |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 120-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.