
This general purpose enclosure is made from lead-free plastic and polycarbonate materials, with a flammability rating of UL94 V-2. It features an IP66 rating and is designed for wall mounting. The enclosure has a maximum operating temperature of 120°C and a minimum operating temperature of -35°C. It is available in a bulk packaging option with 3 units per package.
Altech 120-904 technical specifications.
| Approvals | CE, cULus |
| Color | Grey |
| Depth | 3.54inch |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 3 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 4.09inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 120-904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.