Altech 120-907 technical specifications.
| Approvals | UL |
| Color | Grey |
| Depth | 3.54inch |
| Lead Free | Lead Free |
| Length | 7.17inch |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 2 |
| Ratings | IP66 |
| Series | TK |
| Width | 7.09inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 120-907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.