Altech 120-911 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Material | Polycarbonate |
| Mount | Wall |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Altech 120-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.