Altech 121-408 technical specifications.
| Approvals | CE, cULus |
| Body Material | Polycarbonate |
| Color | Grey |
| Height | 89.9mm |
| Length | 254mm |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 121-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.