Altech 130-004 technical specifications.
| Color | Grey, Clear |
| Depth | 3.54inch |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 4.33inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 3 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 130-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.