Altech 130-010 technical specifications.
| Body Material | Polycarbonate |
| Color | Clear, Grey |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Plastic, Polycarbonate, PC |
| Mount | Wall |
| Package Quantity | 2 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 130-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
