Enclosure; Box-Lid; Polystyrene; Gray; 2.56x2.56x3.19 In; IP66; NEMA12K; TK Series
Altech 130-501 technical specifications.
| Color | Grey, Clear |
| Depth | 3.19inch |
| Flammability Rating | UL94 V-2 |
| Length | 2.56inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -35°C |
| Mount | Wall |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 130-501 to view detailed technical specifications.
No datasheet is available for this part.