Altech 137-505 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | TK |
| RoHS | Compliant |
Download the complete datasheet for Altech 137-505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.