Datasheets.com
Datasheets.com
Altech

15.902U

Circuit Breaker; Therm; Hndl; Cur-Rtg 0.25A; DIN Rail; 3 Pole; Vol-Rtg 480Y/277VAC

Current Rating250mA
MountingDIN Rail
Quick Jump:

Technical Specifications

Altech 15.902U technical specifications.

General

Actuator Type
Toggle
Current Rating
250mA
Mount
DIN Rail
Number of Poles
3
Termination
Screw
Voltage Rating (AC)
1.733V

Compliance

RoHS
Compliant

Datasheet

Altech 15.902U Datasheet

Download the complete datasheet for Altech 15.902U to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.