Altech 15.912U technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | MA |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Altech 15.912U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.