Altech 15.928 technical specifications.
| Actuator Type | Toggle |
| Approvals | VDE |
| Current Rating | 63A |
| Height | 90.5mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Package Quantity | 1 |
| Series | FI |
| Termination | Screw |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 579mV |
| RoHS | Compliant |
Download the complete datasheet for Altech 15.928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.