Altech 150-006 technical specifications.
| Package/Case | Aluminum |
| Color | Silver, Grey |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | AL |
| RoHS | Compliant |
Download the complete datasheet for Altech 150-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.