Altech 150-012 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Desktop |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 150-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.