Altech 150B17x41SC-2 technical specifications.
| Current Rating | 150A |
| Voltage Rating | 240V |
| Termination Style | Pin |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 150B17x41SC-2 to view detailed technical specifications.
No datasheet is available for this part.