Altech 153-905 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Material | Plastic, Polycarbonate |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 153-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.