Altech 155-012 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 89.9mm |
| Length | 245.11mm |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AL |
| Width | 143.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 155-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.