Altech 155-014 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 111mm |
| Length | 202mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | AL |
| Width | 9.06inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 155-014 to view detailed technical specifications.
No datasheet is available for this part.