Altech 155-016 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Length | 12.36inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Series | AL |
| Width | 8.43inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 155-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.