Altech 156.OA01.2422C technical specifications.
| Package/Case | Module |
| Coil Current | 31.2mA |
| Coil Power | 748mW |
| Coil Resistance | 770R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 27ms |
| Packaging | Bulk |
| Release Time | 5ms |
| Series | OA |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 156.OA01.2422C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.