Altech 156.OA11.1222C technical specifications.
| Package/Case | Module |
| Coil Current | 50mA |
| Coil Power | 600mW |
| Coil Resistance | 240R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 20ms |
| Packaging | Bulk |
| Release Time | 6ms |
| Series | OA |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 156.OA11.1222C to view detailed technical specifications.
No datasheet is available for this part.