Altech 16.0M5x20T technical specifications.
| Current Rating | 16A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 16.0M5x20T to view detailed technical specifications.
No datasheet is available for this part.