Altech 16C14x51GI technical specifications.
| Current Rating | 16A |
| Voltage Rating | 690V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Product Weight | 20g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 16C14x51GI to view detailed technical specifications.
No datasheet is available for this part.