Altech 16D16SB technical specifications.
| Body Material | Glass |
| Color | Grey |
| Current Rating | 16A |
| Diameter | 0.52inch |
| Length | 50mm |
| Mount | Holder, Panel, DIN Rail |
| Package Quantity | 25 |
| Termination | Threaded |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 16D16SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.