Altech 16NH00GR-6 technical specifications.
| Current Rating | 16A |
| Height | 36mm |
| Length | 48mm |
| Mount | Socket |
| Package Quantity | 3 |
| RoHS Compliant | No |
| Series | NH |
| Voltage Rating (AC) | 660V |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 16NH00GR-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.