Altech 16NZ01SC technical specifications.
| Mount | Holder |
| RoHS Compliant | No |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 16NZ01SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.